Carlo Gavazzi RAM1A60D50G

Solid State Relay, Current 50 AAC, Voltage 600 VAC, RAM1A Series | Carlo Gavazzi Inc. RAM1A60D50G
$ 88.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RAM1A60D50G.

IHS

Datasheet12 pages8 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.31%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2017-06-13
Lifecycle StatusProduction (Last Updated: 4 days ago)

Descriptions

Descriptions of Carlo Gavazzi RAM1A60D50G provided by its distributors.

Solid State Relay, Current 50 AAC, Voltage 600 VAC, RAM1A Series | Carlo Gavazzi Inc. RAM1A60D50G
SOLID STATE RELAY, SPST-NO, 50A, 42VAC ROHS COMPLIANT: YES
Carlo Gavazzi RAM1A CG SOLID STATE RELAIS - RAM1A60D50G
Carlo Gavazzi , RAM1A.G, , 50 A, 660 V
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Screw / Width mm = 44.8 / Series = RAM1A / Length mm = 58.2 / Load Voltage Max. V = 600 / Frequency Max. Hz = 65 / Load Current Max. A = 50 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 28.8 / Frequency Min. Hz = 45

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK