Carlo Gavazzi RA6090-D16

1-Pole Panel Mount SSR Zero-Cross Switching 24-690 VAC (1600 Vp) 90 Aac 3-32 VDC
$ 186.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RA6090-D16.

Newark

Datasheet4 pages0 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1989-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Carlo Gavazzi RA6090-D16 provided by its distributors.

1-Pole Panel Mount SSR Zero-Cross Switching 24-690 VAC (1600 Vp) 90 Aac 3-32 VDC
SOLID STATE RELAY SCREW PANEL MOUNT ZERO 90 A 32 V DC, RA SERIES
4.5-32V-DC 90A Amp 600V-AC Solid State Relay
Solid State Relay, 1-P, 90A, 575VAC,
Carlo Gavazzi RA CG SOLID STATE RELAIS - RA6090D16
Trigger Output SSR, 1-Channel, 4000V Isolation
Solid State Relay, 600Vac, 90A, Panel; Contact Configuration:Spst-No; Load Current:90A; Operating Voltage Max:690Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Carlo Gavazzi RA6090-D16

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • RA6090D16