Carlo Gavazzi RA4850-D12

1-Pole Panel Mount SSR Zero-Cross Switching 42-530 VAC (1200 Vp) 50 Aac 3-32 VDC
$ 76.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RA4850-D12.

Master Electronics

Datasheet7 pages0 years ago
Datasheet5 pages19 years ago
Datasheet5 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.12%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1989-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Carlo Gavazzi RA4850-D12 provided by its distributors.

1-Pole Panel Mount SSR Zero-Cross Switching 42-530 VAC (1200 Vp) 50 Aac 3-32 VDC
RELAY, INDUSTRIAL, 50 A AC (RMS), 48 VAC (RMS), ANTIPARALLEL THYRISTOR, SCREW
Carlo Gavazzi RA CG SOLID STATE RELAIS - RA4850D12
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Carlo Gavazzi , RA 48, , 50 A, 530 V
Solid State Relay; Contact Configuration:-; Load Current:-; Operating Voltage Max:-; Relay Mounting:Panel Mount; Relay Terminals:-; Switching Mode:Zero Crossing; Operating Voltage Min:-; Control Voltage Min:3VDC; Output Current:50A RoHS Compliant: Yes

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • RA4850-D12.
  • RA4850D12