Carlo Gavazzi RA2A23D40C

Solid State Relay, Current 40 A, Voltage 230 V, RA2A Series
$ 85.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RA2A23D40C.

IHS

Datasheet9 pages0 years ago

Electro Sonic

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Carlo Gavazzi RA2A23D40C provided by its distributors.

SOLID STATE RELAY, CURRENT 40 A, VOLTAGE 230 V, RA2A SERIES
SOLID STATE RELAY, 40A, 32VDC, PANEL ROHS COMPLIANT: YES
2-Pole Panel Mount SSR Zero-Cross Switching Dual Control 24-265 VAC (650 Vp) 40 Aac 4.5-32 VDC Built-In Overvoltage Protection
Frequency Min. Hz = 45 / Termination Type = Faston Terminal / Mounting Type = Panel Mount / Width mm = 44.5 / Series = RA2A / Length mm = 32 / Control Voltage Min. V = 4.5 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 57 / Contact Configuration = 2NO / Load Voltage Max. V = 265 / Load Current Max. A = 40 / Frequency Max. Hz = 65 / Load Voltage Min. V = 24

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK