Carlo Gavazzi PH18CNP50PAM1SA

Polarized Retroreflective Photoelectric Sensor, Range 5000MM, 10-30VDC
$ 78.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi PH18CNP50PAM1SA.

IHS

Datasheet5 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
+17.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Carlo Gavazzi PH18CNP50PAM1SA provided by its distributors.

POLARIZED RETROREFLECTIVE PHOTOELECTRIC SENSOR, RANGE 5000MM,10-30VDC
Carlo Gavazzi PH18 CG FOTOCEL RETRO-REFLECTIEF GEPOL - PH18CNP50PAM1SA
Polarized Retro-reflective Photoelectric
RS APAC
PHOTO SENSOR, 5M, PNP/SPST-NO/NC, 30V ROHS COMPLIANT: YES
Retroreflective 500cm 1ms PNP 10V 30V (625nm)
PHOTO SQ PR PL M18 PNP NO+NC P
Carlo Gavazzi
Retro-Reflective Sensors 4-Pin
光电传感器, 5M, PNP/SPST-常开/常闭, 30V;
Sensor Type = Polarized Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 5 / Light Type = LED, Red / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Plug, M12 / Switching Type = NC Contact / Switching Type = NO Contact / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Protection Rating = IP69K / Series = PH18 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Width mm = 15 / Length mm = 31.5 / Height mm = 35

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK