Carlo Gavazzi PH18CNB20PAM1SA

Diffuse-reflective Photoelectric Sensor, Background Suppression, 0-200MM, 10-30VDC
$ 97.033
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi PH18CNB20PAM1SA.

Master Electronics

Datasheet5 pages8 years ago
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-36.36%

Supply Chain

Introduction Date2017-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Carlo Gavazzi PH18CNB20PAM1SA provided by its distributors.

DIFFUSE-REFLECTIVE PHOTOELECTRIC SENSOR, BACKGROUND SUPPRESSION,0-200MM,10-30VDC
Photoelectric Sensor Diffuse-Reflective BGS M18 Plastic 0-200mm Range PNP-NO+NC 10-30VDC 625nm Red Light M12 Plug Square Body
Sensor Type = Diffuse Reflective Sensor / Sensor Type = Background Suppression Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 200 / Light Type = LED, Red / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Plug, M12 / Switching Type = NC Contact / Switching Type = NO Contact / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Protection Rating = IP69K / Series = PH18 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Width mm = 15 / Length mm = 31.5 / Height mm = 35

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK