Carlo Gavazzi PA18CLD01TO

Diffuse PE Sensor Maximum of 100mm Detection Range, SCR NC/NO Output, Barrel Style
$ 125.132
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi PA18CLD01TO.

IHS

Datasheet3 pages19 years ago

JRH Electronics

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Carlo Gavazzi PA18CLD01TO provided by its distributors.

Diffuse PE Sensor Maximum of 100mm Detection Range, SCR NC/NO Output, Barrel Style
Photoelectric Sensor Diffuse-Reflective M18 Plastic 100mm Range infrared modulated light 880nm 20-250VAC 2-Wire SCR-NO 2m PVC Cable
PHOTOELECTRIC SENSOR, 880NM INFRARED LED; Sensor Type:Photoelectric Sensors; Sensing Method:Diffuse Reflective; Output Type:2-Wire, NO / NC; Product Range:PA18 Series; Connection Method:Cable; Supply Voltage Min:20VAC; IP Rating:IP67RoHS Compliant: Yes
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 100 / Light Type = Infrared LED / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 250 / Termination Type = Cable, 2 m / Switching Type = Light / Dark ON / Load Current mA = 10 / Response Time ms = 20 / Protection Rating = IP67 / Series = PA18 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Width mm = 18 / Length mm = 71.5 / Height mm = 18

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK