Carlo Gavazzi PA18CAD04PAM1WS

Carlo Gavazzi Photoelectric Sensor, Diffuse, M18, 0.4M Range, PNP Lo Do, M12 Connector, Plastic
$ 99.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi PA18CAD04PAM1WS.

IHS

Datasheet4 pages8 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+41.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Carlo Gavazzi PA18CAD04PAM1WS provided by its distributors.

CARLO GAVAZZI PHOTOELECTRIC SENSOR, DIFFUSE, M18, 0.4M RANGE, PNP LO DO, M12 CONNECTOR, PLASTIC
Photoelectric Sensor Diffuse-Reflective M18 Plastic 0-400mm Range PNP-NO+NC 10-30VDC 625nm IR Light M12 Plug IP69K
Carlo Gavazzi PA18 CG FOTOCEL OBJECT REFLECTIE - PA18CAD04PAM1WS
PHOTO SENSOR, 400MM, PNP/SPST-NO/NC, 30V ROHS COMPLIANT: YES
Diffuse,Reflective 200mm 1ms PNP 10V 30V LED
PHOTO AX DR PL M18 PNP NO+NC P
Carlo Gavazzi
光电传感器, 200MM, PNP/SPST-常开/常闭, 30V;
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 0 / Sensing Distance Max. mm = 400 / Light Type = LED, Red / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Plug, M12 / Switching Type = NC Contact / Switching Type = NO Contact / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Protection Rating = IP69K / Series = PA18 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Width mm = 15 / Length mm = 44 / Height mm = 18

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK