Carlo Gavazzi NRGC-EIP

Carlo Gavazzi Controller For The Nrg Bus Chain, Ethernet/ip Interface, Din-rail Mount
$ 696.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi NRGC-EIP.

JRH Electronics

Datasheet17 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-4.55%

Descriptions

Descriptions of Carlo Gavazzi NRGC-EIP provided by its distributors.

CARLO GAVAZZI CONTROLLER FOR THE NRG BUS CHAIN, ETHERNET/IP INTERFACE, DIN-RAIL MOUNT
CONTROLLER FOR NRG FAMILY OF SOLID STATE RELAYS, ETHERNET/IP INTERFACE, DIN RAI
Carlo Gavazzi CG SOLID STATE RELAIS TOEBEHOREN - NRGC-EIP
COMMUNICATION CONTROLLER, ETHERNET/IP ROHS COMPLIANT: YES
COmmUNICATION CONTROLLER, ETHERNET/IP;
RG_N CONTROLLER ETHERNET/IP + TERM
Number of SSR Outputs = 32 / Input/Output Max. = 32 I/O Points / Operating Voltage Min. V = 19.2 / Operating Voltage Max. V = 32 / Communication Interface Type = EtherNet / IP / Termination Type = Spring Clamp / Mounting Type = DIN Rail Mount / Protection Rating = IP00 / Protection Rating = IP20 / Series = NRGC

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK