Carlo Gavazzi ICS08S30F20M5IO

Inductive Proximity Sensor, 2MM Range, Io-link, N.o./n.c, Npn/pnp, 10-30 VDC, Ss
$ 59.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi ICS08S30F20M5IO.

Newark

Datasheet13 pages8 years ago

JRH Electronics

TME

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Carlo Gavazzi ICS08S30F20M5IO provided by its distributors.

INDUCTIVE PROXIMITY SENSOR,2MM RANGE, IO-LINK, N.O./N.C, NPN/PNP,10-30 VDC, SS
Inductive Proximity Sensor M8 Stainless Steel 2mm Range IO-Link NPN/PNP/Push-Pull-NO/NC 10-30VDC M8 Plug Short Body IP67
SENSOR, 2MM, NPN/PUSH PULL/PNP, M8; Product Range: ICS08 Series; Sensing Range Max: 2mm; Sensor Output Type: Push Pull; Supply Voltage DC Max: 30V; Supply Voltage DC Min: 10V; Thread Size - Metric: M8 81AC5097
SENSOR, 2MM, NPN/PUSH PULL/PNP, M8; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:80°C; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensor Output Type:3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link RoHS Compliant: Yes
Sensing Distance Max. mm = 2 / Inductive Sensor Output Type = NPN / Inductive Sensor Output Type = PNP / Inductive Sensor Output Type = Push-Pull / Repeat Accuracy (%) % = 5 / Load Current mA = 100 / Switching Frequency kHz = 2 / Housing Material = Stainless Steel / Series = ICS08 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Plug, M8 / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 80 / Construction Form = M8 / Length mm = 40

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK