Carlo Gavazzi EM330DINAV53HS1X

3PH Energy Mtr, 90-260VAC/DCPS 5A/400VAC L-l, Bk-lit & Th Scn Disp., M-bus, RS485 Out
$ 298.46
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi EM330DINAV53HS1X.

Electro Sonic

Datasheet11 pages7 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-7.41%

Descriptions

Descriptions of Carlo Gavazzi EM330DINAV53HS1X provided by its distributors.

3PH ENERGY MTR, 90-260VAC/DCPS 5A/400VAC L-L, BK-LIT & TH SCN DISP., M-BUS, RS485 OUT
ENERGY METER, 3-PH, 90-260V, DIN RAIL; No. of Phases:Three Phase; Supply Voltage:90VAC to 260VAC, 90VDC to 260VDC; Energy Meter Mounting:DIN Rail; Product Range:EM330 Series RoHS Compliant: Yes
Current Measuring Range = 6 A / Voltage Measuring Range = AC: 230 ... 277 V / Voltage Measuring Range = AC: 400 ... 480 V / Frequency Range Min. Hz = 45 / Frequency Range Max. Hz = 65 / Operating Voltage Min. V = 230 / Operating Voltage Max. V = 480 / Number of Phases = 3 / Mounting Type = DIN Rail Mount / Interface Type = RS485 / Interface Type = MODBUS RTU / Display Type = LCD / Decimal Places = 3 / Character Height mm = 7 / Protection Rating = IP51 / Series = EM330

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK