Carlo Gavazzi DUA52C724

Voltage Monitoring Relay with SPDT Contacts; 12 - 24 V dc
$ 130.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi DUA52C724.

IHS

Datasheet2 pages0 years ago

Newark

Inventory History

3 month trend:
-23.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2010-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Carlo Gavazzi DUA52C724 provided by its distributors.

Voltage Monitoring Relay with SPDT Contacts; 12 - 24 V dc
DC Voltage Monitoring Relay Under Voltage 1 SPDT Relay Output IP20 DIN-Rail Mounting Measuring Range 8 to 28VDC Power Supply 12/24Vdc 17.5x81x67.2mm housing
1 Form C, SPDT, Momentary, 0.063A (Coil), 28VDC (Coil), 1500mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output, DIN-Rail Mount
RELAY, VOLTAGE SENSING, SPDT, 24VDC; Product Range:DUA52 Series; Contact Configuration:SPDT; Contact Current:5A; Relay Mounting:DIN Rail; Contact Voltage VAC:250V; Relay Terminals:Screw; Contact Voltage VDC:24V RoHS Compliant: Yes
Contact Current - AC A = 5 / Contact Current - DC A = 5 / Switching Capacity kVA = 1.2 / Operating Voltage Min. V = 12 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Voltage - AC V = 250 / Contact Voltage - DC V = 24 / Operating Voltage Max. - DC V = 24 / Measuring Voltage - DC Min. V = 8 / Measuring Voltage - DC Max. V = 28 / Width mm = 17.5 / Series = DUA52 / Protection Rating = IP20 / Height mm = 81 / Contact Configuration = 1CO / Power Consumption W = 1.5 / Depth mm = 67.2

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • DUA 52 C 724