Carlo Gavazzi DPA01DM48

Relay, E-mech, 3-PHASE Monitor, DPDT, 380-480VAC, Din Rail, Dpa/ppa Series
$ 102.197
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi DPA01DM48.

IHS

Datasheet3 pages0 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-11-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Carlo Gavazzi DPA01DM48 provided by its distributors.

RELAY, E-MECH, 3-PHASE MONITOR, DPDT, 380-480VAC, DIN RAIL, DPA/PPA SERIES
3-Phase Delta Monitoring Relay Sequence and Phase Loss 2 SPDT Relay Outputs IP20 DIN-Rail Mounting Measuring Range 323 to 550Vac 22.5x83.5x99.5mm housing
Relay, 3 Ph, Dpdt, 323Vac, 550Vac; Rango De Producto:Serie Dpa01; Tensión De Alimentación Máx.:480Vac; Consumo De Potencia:10Va; Tipo De Fase:3 Fase; Rango De Monitoreo De Fase Min.:323Vac; Rango De Monitoreo De Fase Máx.:550Vac |Carlo Gavazzi DPA01DM48
Number of Phases = 3 / Phase Monitoring Functions = Phase Sequence / Phase Monitoring Functions = Phase Failure / Operating Voltage Max. - AC V = 480 / Operating Voltage Min. V = 380 / Contact Configuration = 1CO / Mounting Type = DIN Rail Mount / Phase Monitoring Voltage Max. V = 552 / Phase Monitoring Voltage Min. V = 323 / Power Consumption VA = 10 / Protection Rating = IP20 / Switching Current A = 8 / Switching Voltage - AC V = 250 / Termination Type = Screw Terminal / Series = DPA01 / Width mm = 22.5 / Height mm = 83.5 / Depth mm = 99.5

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPA01-DM48