Carlo Gavazzi DMB51CW24

Time Delay Relay, Mini Multi-function, Din-rail Mount, 5A, SPDT, 12-240VAC/DC
$ 83.705
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi DMB51CW24.

element14 APAC

Datasheet4 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.75%

Descriptions

Descriptions of Carlo Gavazzi DMB51CW24 provided by its distributors.

TIME DELAY RELAY, MINI MULTI-FUNCTION, DIN-RAIL MOUNT, 5A, SPDT, 12-240VAC/DC
RELAY TIME DELAY 100HRS 5A 250V
Multifunctions Timer DIN Rail Mount 17,5x81x67,2mm housing knob selectable function selectable time ranges 0,1s - 100h Supply voltage 12-240Vac/Vdc Screw terminals connection 5A SPDT relay Output
Contact Configuration = 1CO / Switching Current - AC A = 5 / Switching Current - DC A = 5 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 24 / Switching Power - AC W = 1.5 / Switching Power - DC W = 1.5 / Mode of Operation = Symmetrical Recycling / Mode of Operation = Delayed Release / Mode of Operation = Delayed ON / Mode of Operation = Interval / Mode of Operation = Interval ON Trigger Open / Mode of Operation = Double Interval / Number of Functions = 7 / Number of Time Ranges = 7 / Time Setting Min. s = 0.1 / Time Setting Max. h = 100 / Time Delay ms = 100 / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = DMB51

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMB51CW24.