Carlo Gavazzi DMB01DM24

Time Delay Relay, Multi-function, 0.1S to 100HR, 240VAC/DC, DPDT, Dmb Series
$ 140.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi DMB01DM24.

element14 APAC

Datasheet4 pages0 years ago

TME

Newark

Inventory History

3 month trend:
-14.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Carlo Gavazzi DMB01DM24 provided by its distributors.

TIME DELAY RELAY, MULTI-FUNCTION, 0.1S TO 100HR, 240VAC/DC, DPDT, DMB SERIES
Electromechanical Relay DPDT 5ADC/8AAC 24V to 240VDC 24V to 240VAC DIN Rail
Time lag relay Multifunction, DMB01DM24, Carlo Gavazzi
Time Delay Relay, Dpdt, 100H, 240Vac/Dc; Rango De Producto:Serie Dmb01; Temporizador, Funciones:Multifunción; Tiempo Mín.:0.1S; Tiempo Máx.:100H; Número De Rangos Del Temporizador:7; Salida Del Temporizador:2 Relés De Conmutación |Carlo Gavazzi DMB01DM24
Multifunctions Timer DIN Rail Mount 22,5x80x99,5mm Euronorm housing knob selectable function selectable time ranges 0,1s - 100h Supply voltage 24-240Vac and 24Vdc Screw terminals connection 8A DPDT relay Output
Carlo Gavazzi Multi-Function Timer, Series: DMB01, Operation Mode: 7-Function, 24 to 240 V AC/DC, 1 Pole, 2 Form C DPDT Contact Form, 0.1 s to 100 hr Time Setting, =100 ms Pulse, LED Display, Screw Electrical Connections, IP20 Enclosure, -20 to 60 deg C, DIN Rail Mounting, 22.5 mm W x 99.5 mm D x 80 mm H Dimensions
Contact Configuration = 2CO / Switching Current - AC A = 8 / Switching Current - DC A = 5 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 24 / Switching Power - AC kVA = 2 / Switching Power - DC W = 120 / Mode of Operation = ON-Delay / Mode of Operation = Delay ON Release / Mode of Operation = Double Interval / Mode of Operation = Interval / Mode of Operation = Interval ON Trigger Open / Mode of Operation = Symmetrical Recycler OFF / Mode of Operation = Symmetrical Recycler On / Number of Functions = 7 / Number of Time Ranges = 7 / Time Setting Min. s = 0.1 / Time Setting Max. h = 100 / Time Delay ms = 100 / Operating Voltage Min. VAC/VDC = 24 / Operating Voltage Max. VAC/VDC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = DMB01

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMB01DM24.