Carlo Gavazzi DCB51CM24

Time lag relay Clock generator, DCB51CM24, Carlo Gavazzi
$ 90.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi DCB51CM24.

IHS

Datasheet2 pages0 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+2.30%

Supply Chain

Introduction Date2007-06-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Carlo Gavazzi DCB51CM24 provided by its distributors.

Time lag relay Clock generator, DCB51CM24, Carlo Gavazzi
TIME DELAY RELAY SPDT 5A 24-240V
Asymmetrical Recycler Timer; Repeat Cycle; SPDT; 5 A; Screw Termination
Carlo Gavazzi DCB CG TIJDRELAIS A-SYM.RECYCLER - DCB51CM24
Carlo Gavazzi , 24 V dc, 24 ¡ú 240V , 2, 0.1 s ¡ú 100h
TIMER, SPDT, 0.1S TO 100H, 240VAC ROHS COMPLIANT: YES
Carlo Gavazzi DCB51CM24 タイマリレー
Timer Asymmetrical Recycler DIN Rail Mount 17,5x81x67,2mm housing selectable time ranges 0,1s - 100h Supply voltage 24-240Vac and 24Vdc Screw terminals connection 5A SPDT relay Output
Contact Configuration = 1CO / Switching Current - AC A = 5 / Switching Current - DC A = 5 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 24 / Switching Power - AC kVA = 1.25 / Switching Power - DC W = 120 / Mode of Operation = Asymmetrical Recycler ON / OFF / Number of Functions = 1 / Number of Time Ranges = 7 / Time Setting Min. s = 0.1 / Time Setting Max. h = 100 / Time Delay ms = 100 / Operating Voltage Min. VAC = 24 / Operating Voltage Max. VAC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = DCB51

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCB51CM24.