Carlo Gavazzi DAA01DM24

Time Delay Relay, On-delay, 0.1S to 100HRS, 240VAC/DC, 2 X SPDT, Daa Series
$ 118.14
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi DAA01DM24.

element14 APAC

Datasheet3 pages0 years ago

TME

Newark

Inventory History

3 month trend:
+15.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Carlo Gavazzi DAA01DM24 provided by its distributors.

TIME DELAY RELAY, ON-DELAY, 0.1S TO 100HRS, 240VAC/DC, 2 X SPDT, DAA SERIES
Time lag relay Delayed operation, DAA01DM24, Carlo Gavazzi
Timer Delay on Operate DIN Rail Mount 22,5x80x99,5mm Euronorm housing selectable time ranges 0,1s - 100h Supply voltage 24-240Vac and 24Vdc Screw terminals connection 8A DPDT relay Output
Contact Configuration = 2CO / Switching Current - AC A = 8 / Switching Current - DC A = 5 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 24 / Switching Power - AC kVA = 2 / Switching Power - DC W = 120 / Mode of Operation = ON-Delay / Number of Functions = 1 / Number of Time Ranges = 7 / Time Setting Min. s = 0.1 / Time Setting Max. h = 100 / Time Delay ms = 100 / Operating Voltage Min. VAC/VDC = 24 / Operating Voltage Max. VAC/VDC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = DAA01

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAA01DM24.