Carlo Gavazzi CTD2X1005AXXX

Current Transformer, 100A, 45HZ to 65HZ Rohs Compliant: Yes
$ 60.687
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi CTD2X1005AXXX.

Carlo Gavazzi

Datasheet2 pages0 years ago

TME

Inventory History

3 month trend:
-37.08%

Descriptions

Descriptions of Carlo Gavazzi CTD2X1005AXXX provided by its distributors.

CURRENT TRANSFORMER, 100A, 45HZ TO 65HZ ROHS COMPLIANT: YES
Carlo Gavazzi CTD2X CG STROOMMEETTRANSFORMATOR - CTD2X1005AXXX
CURRENT TRANSFORMER SOLID CORE 100A/5A
CTD-2X Current Transformer 100A
Secondary Current A = 5 / Primary Current = 100 A / Current Type = AC / Frequency Min. Hz = 45 / Frequency Max. Hz = 65 / Mounting Type = Bus Bar Mount / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Series = CTD2X / Protection Rating = IP00 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK