Carlo Gavazzi CLD2EA1C230

Controller, Conductive Sensors Level, DPDT, 2+1 Fill Empty, 230VAC, Din Rail
$ 287.6
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi CLD2EA1C230.

Carlo Gavazzi

Datasheet3 pages10 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-0.83%

Descriptions

Descriptions of Carlo Gavazzi CLD2EA1C230 provided by its distributors.

CONTROLLER, CONDUCTIVE SENSORS LEVEL, DPDT, 2+1 FILL EMPTY, 230VAC, DIN RAIL
CONDUCTIVE LVL CTRL, 230V, 1S, DIN RAIL; Supply Voltage:230VAC; Response Time:1s; Power Consumption:5VA; Product Range:CL Series RoHS Compliant: Yes
Contact Configuration = 2CO / Output Type = Relay / Sensitivity kOhm = 500 / Response Time s = 1 / Operating Voltage Max. V = 230 / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = CL

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK