Carlo Gavazzi CD34CNFLFNOT5

Capacitive Sensor, Foreground Supression, 10-30VDC, NPN, N/o, Cable
$ 94.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi CD34CNFLFNOT5.

IHS

Datasheet9 pages8 years ago

TME

Inventory History

3 month trend:
+27.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Carlo Gavazzi CD34CNFLFNOT5 provided by its distributors.

CAPACITIVE SENSOR, FOREGROUND SUPRESSION, 10-30VDC, NPN, N/O, CABLE
NPN Flange Mount Active Liquid Liquid Level Sensor 100mA 10V~30V -25C~80C Polybutylene Terephthalate (PBT)
Carlo Gavazzi CD34 CG BENADERINGSSCHAKELAAR CAPACITIEF - CD34CNFLFNOT5
Capacitive Level Sensor 8 x 16 x 34mm FG Sup NPN-NO 10-30VDC M8 PVC Pigtail Cable ECOLAB IP65/ IP66/IP67/IP68/IP69K
SENSOR LEVEL SWITCH NPN NO CABL
Capacitive Sensor Output Type = NPN / Capacitive Sensor Output Type = Make Contact (NO) / Sensing Distance Max. mm = 10 / Output Current mA = 100 / Operating Voltage Max. - DC V = 30 / Operating Voltage Min. - DC V = 10 / Switching Frequency Max. Hz = 10 / Mounting Type = Flush Mount / Termination Type = Connector, M8, 4-Pin / Series = CD34 / Protection Rating = IP65 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 80

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK