Carlo Gavazzi CC9SD24

Iec Contactor, 3PST, No, 9 Amps, 24VDC Coil, Screw Terminal, Din, Cc Series
$ 42.453
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi CC9SD24.

Farnell

Datasheet14 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
-1.15%

Descriptions

Descriptions of Carlo Gavazzi CC9SD24 provided by its distributors.

IEC CONTACTOR,3PST, NO,9AMPS,24VDC COIL, SCREW TERMINAL, DIN, CC SERIES
Three-Pole IEC Style 9A Rated (Ac3 at 440VAC) Contactor Screw Terminal 24VDC Coil and One Normally Open/Normally Closed Auxiliary Contact
Contactor, 3Pst-No, 24Vdc, Din Rail; Load Current Inductive:6A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:4Kw; Switching Current Ac1:25A Rohs Compliant: Yes |Carlo Gavazzi CC9SD24

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK