Carlo Gavazzi CC32SA24

Iec Contactor, 3PST, No, 32 Amps, 24VAC Coil, Screw Terminal, Din, Cc Series
$ 85.13
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi CC32SA24.

JRH Electronics

Datasheet14 pages15 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-6.10%

Descriptions

Descriptions of Carlo Gavazzi CC32SA24 provided by its distributors.

IEC CONTACTOR,3PST, NO,32AMPS,24VAC COIL, SCREW TERMINAL, DIN, CC SERIES
Three-Pole IEC Style 32A Rated (Ac3 at 440VAC) Contactor Screw Terminal 24VAC 50/60Hz Coil and Two Normally Open/NC Aux Contacts
Contactor, 3Pst-No, 24Vac, Din Rail; Load Current Inductive:20A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:18.5Kw; Switching Current Ac1:50A Rohs Compliant: Yes |Carlo Gavazzi CC32SA24

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK