Carlo Gavazzi CC18SA24

Contactor, 3 Pole, 24V, 50/60Hz, 1-NO/1-NC | Carlo Gavazzi Inc. CC18SA24
$ 66.81
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi CC18SA24.

JRH Electronics

Datasheet14 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.59%

Descriptions

Descriptions of Carlo Gavazzi CC18SA24 provided by its distributors.

Contactor, 3 Pole, 24V, 50/60Hz, 1-NO/1-NC | Carlo Gavazzi Inc. CC18SA24
Three-Pole IEC Style 18A Rated (Ac3 at 440VAC) Contactor Screw Terminal 24VAC 50/60Hz Coil and One Normally Open/NC Aux Contact
Contactor, 3Pst-No, 24Vac, Din Rail; Load Current Inductive:9A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:7.5Kw; Switching Current Ac1:32A Rohs Compliant: Yes |Carlo Gavazzi CC18SA24

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK