Carlo Gavazzi CA18CAN12PA

Sensor Capacitive Proximity; Cylindrical; 12mm; DC; PNP-NO/NC; 4Wire; 18mm; Unshielded
$ 97.231
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi CA18CAN12PA.

IHS

Datasheet5 pages5 years ago

Carlo Gavazzi

Master Electronics

Farnell

Inventory History

3 month trend:
+11.26%

Supply Chain

Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Carlo Gavazzi CA18CAN12PA provided by its distributors.

Sensor Capacitive Proximity; Cylindrical; 12mm; DC; PNP-NO/NC; 4Wire; 18mm; Unshielded
CAPACITIVE PROXIMITY SENSOR, 12MM SENSING DISTANCE, 10-40VDC, NON-FLUSH, PNP, CABLE
Capacitive Proximity Sensor M18 x 70mm 12mm Range PNP-NO+NC 10-40VDC 2m PVC Cable ECOLAB IP67/IP69K
CAPACITIVE SENSOR, 0-12MM, 10-40VDC; Sensing Range Max: 12mm; Thread Size - Metric: M18; Sensor Output: PNP; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 40V; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Capacitive Sensor, 0-12Mm, 10-40Vdc; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:40V; Rango De Detección Máx.:12Mm |Carlo Gavazzi CA18CAN12PA
Capacitive Sensor Output Type = PNP / Capacitive Sensor Output Type = NO + NC / Sensing Distance Max. mm = 12 / Output Current mA = 200 / Operating Voltage Max. - DC V = 40 / Operating Voltage Min. - DC V = 10 / Switching Frequency Max. Hz = 50 / Mounting Type = Non Flush Mount / Termination Type = Cable, 2 m / Series = CA18CAN / Protection Rating = IP67 / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA18CAN12PA.