Carlo Gavazzi BD35

Carlo Gavazzi BD35 CG DIG PANEELMETER MODULAIR BASIS - BD35
$ 171.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi BD35.

Carlo Gavazzi

Datasheet14 pages0 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.92%

Descriptions

Descriptions of Carlo Gavazzi BD35 provided by its distributors.

Carlo Gavazzi BD35 CG DIG PANEELMETER MODULAIR BASIS - BD35
METER, 3.5DIGIT, RED, UDM35; No. of Digits / Alpha: 3-1/2; Meter Function: Multifunction; Meter Range: -; Digit Height: 14.2mm; Panel Cutout Height: 45mm; Panel Cutout Width: 92mm; Supply Voltage Min: -; Supply Voltage Max: -; O
Multifunction Led Display Panel; Núm. De Dígitos/Caracteres:4; Función De Medición:Multifunción; Rango Del Medidor:-; Altura Del Dígito:14.2Mm; Altura De Encastre Del Panel:45Mm; Anchura De Encastre Del Panel:92Mm |Carlo Gavazzi BD35
Meter Functions = Voltage / Meter Functions = Current / Meter Functions = Temperature / Meter Functions = Resistance / Meter Functions = Frequency / Meter Functions = Period / Meter Functions = Speed / Meter Functions = Dual Rate / Voltage Measuring Range = -200 mV ... 500 V / Current Measuring Range = -200 uA ... 5 A / Other Measuring Ranges = Temperature: -50 ... 1000°C / Other Measuring Ranges = Resistance: 20 Ohm ... 20 kOhm / Other Measuring Ranges = Frequency: 0.001 Hz ... 50 kHz / Meter Type = Digital / Number of Digits = 3-1/2 Digits / Display Type = LED / Power Supply = AC: 90 ... 260 V / Power Supply = DC 10 ... 28 V / Panel Cut-Out Width mm = 92 / Panel Cut-Out Height mm = 45 / Character Height mm = 14.2 / Series = UDM 35

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK