Carlo Gavazzi A82-2050

True RMS AC Current Transformer with 0-50 AAC Input and 4-20 mADC Output
$ 218.14
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi A82-2050.

IHS

Datasheet3 pages26 years ago

Carlo Gavazzi

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Carlo Gavazzi A82-2050 provided by its distributors.

True RMS AC Current Transformer with 0-50 AAC Input and 4-20 mADC Output
Transformer Current; 250A; 40Hz to 1kHz; Chassis Mount
Current Transformer 6000VAC 50000mA Flange Mount
TRANSFORMER, ANALOGUE, SUPPLY VOLTAGE 12-24 VDC, A-82 SERIES
250A 40Hz~1KHz , 95mm*20mm*67.5mm
Current Transformer; Ct Construction:True Rms Ac; Current Ratio:-; Accuracy Class:Class 2; Power Rating:-; Window Diameter:27Mm; Frequency Range:40Hz To 1Khz; Transformer Mounting:Chassis Mount; Transformer Terminals:Wire Leaded Rohs Compliant: Yes |Carlo Gavazzi A82-2050

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • A82-2050.