Carlo Gavazzi A82-20100

True RMS AC Current Transformer with 0-100 AAC Input and 4-20 mADC Output
$ 220
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi A82-20100.

IHS

Datasheet3 pages26 years ago

Carlo Gavazzi

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-47.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Carlo Gavazzi A82-20100 provided by its distributors.

True RMS AC Current Transformer with 0-100 AAC Input and 4-20 mADC Output
TRANSFORMER, AC CURRENT, RELAY EID, EII OR S183 OR DIRECTLY CONNECTED TO A PLC
Current Transformer; Ct Construction:True Rms Ac; Current Ratio:-; Accuracy Class:Class 2; Power Rating:-; Window Diameter:27Mm; Frequency Range:40Hz To 1Khz; Transformer Mounting:Chassis Mount; Transformer Terminals:Wire Leaded Rohs Compliant: No |Carlo Gavazzi A82-20100
Current Sensor Output Type = 4 ... 20 mA / Secondary Current mA = 20 / Primary Current = 100 A / Current Type = AC / Output Voltage Min. V = 10 / Output Voltage Max. V = 40 / Frequency Min. Hz = 40 / Frequency Max. kHz = 1 / Response Time ms = 200 / Mounting Type = Panel Mount / Series = A82 / Protection Rating = IP40 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 50

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK