Carling Technologies RB911-RB-B-0-N

Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
$ 1.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies RB911-RB-B-0-N.

Master Electronics

Datasheet1 page28 years ago

Sager Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.29%

Related Parts

Carling TechnologiesRGSCA901-R-B-B-E
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycle
CW IndustriesGRB066A802BB1
Rocker Switch, SPST, On-off, 20A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
Carling TechnologiesRC911-RB-B-0-N
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
Carling TechnologiesRA911-RB-B-0-N
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
CW IndustriesGRS-4012-0047
Rocker Switch, SPDT, On-on, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
CW IndustriesGRS-2012-2401
Rocker Switch, SPDT, On-on, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of Carling Technologies RB911-RB-B-0-N provided by its distributors.

Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
Switch Rocker; On-On; 16A/125V AC; SPDT
Switch, 10 A at 250 VAC, 16 A at 125 VAC, 125 VAC at 16 A, 250 VAC at 10 A, SPDT
SWITCH, ROCKER, SPDT, ON-NONE-ON, 60A, 250V, BLACK
Switch, Rocker, Spdt, 16A, 250V, Black; Switch Operation:on-None-On; Contact Configuration:spdt; Illumination:non Illuminated; Switch Mounting:panel Mount; Actuator / Cap Colour:black; Product Range:r Series; Contact Voltage Vac:125Vrohs Compliant: Yes
RB911-RB-B-0-N, Carling Technologies, Rocker switch, single pole, On-None-On, .250 quick connect tabs terminals, black gloss rocker (2 colors), with black matte bezel The R-Series Curvette single pole rocker switches are aesthetically pleasing miniature snap-in switches. Due to the patented mounting ear design, they are compatible with a wide range of standard panel cutouts. Options include a range of momentary and maintained single or double throw circuits, various terminations, and legend options, as well as a variety of rocker colors and styles, including our unique curved two-color molded Visi-Rocker® for low cost "ON" indication.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB911-RB-B-0-N-XN
  • RB911-RB-B-0-N.