Descriptions of Carling Technologies RA901-VB-B-1-V provided by its distributors.
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycle
Rocker Switch, SPST, Off-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker; 10A/250V AC; 16A/125V AC; On-Off; SPST
SWITCH, ROCKER, SPST, OFF NONE ON, 16A, 250VAC, MATTE BLACK VISI-ROCKER ACTUATOR AND BEZEL OFF-ON VERTICAL LEGEND
Rocker Switch, OFF-NONE-ON, 100,000 Cycles, R Series
Rocker Switch, Spst, 16A, 125V, Panel; Switch Operation:off-None-On; Contact Configuration:spst; Illumination:non Illuminated; Switch Mounting:panel Mount; Actuator / Cap Colour:black; Product Range:r Series; Contact Voltage Vac:125Vrohs Compliant: Yes
RA901-VB-B-1-V, Carling Technologies, Visi-rocker switch, single pole, Off-None-On, .250 quick connect tabs terminals, black gloss visi-rocker (2 colors), with black matte bezel, hot stamp, visi-red rocker The R-Series Curvette single pole rocker switches are aesthetically pleasing miniature snap-in switches. Due to the patented mounting ear design, they are compatible with a wide range of standard panel cutouts. Options include a range of momentary and maintained single or double throw circuits, various terminations, and legend options, as well as a variety of rocker colors and styles, including our unique curved two-color molded Visi-Rocker® for low cost "ON" indication.