Carling Technologies RA901-VB-B-0-V

Switch; Rocker; SPST; OFF-NONE-ON; Visi-Rocker; Red; Non-Illum; No Legend; 16A; 125VAC; QC
$ 1.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies RA901-VB-B-0-V.

IHS

Datasheet4 pages10 years ago

Electro Sonic

Master Electronics

Sager Electronics

Peerless Electronics

Inventory History

3 month trend:
-0.88%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Carling TechnologiesRSCA201-VB-B-1-V
Switch; Rocker; SPST; OFF-NONE-ON; Visi-Rckr; Red; Non-Illum; OFF-ON Mold; 20A; 125VAC; QC
Carling TechnologiesRGSCA901-R-B-B-E
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycle
CW IndustriesGRB066A802BB1
Rocker Switch, SPST, On-off, 20A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
TE Connectivity1-1571076-0
Rocker Switch, SPST, On-off, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount
Carling TechnologiesRA911-RB-B-0-N
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
CW IndustriesGRS-2011-2000
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of Carling Technologies RA901-VB-B-0-V provided by its distributors.

Switch; Rocker; SPST; OFF-NONE-ON; Visi-Rocker; Red; Non-Illum; No Legend; 16A; 125VAC; QC
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk
Rocker Switch, SPST, Off-on, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
Rocker Switch SPST On-Off (maintained) 16A/125Vac
Rocker Switch, Spst, 16A, 125V, Panel; Switch Operation:off-None-On; Contact Configuration:spst; Illumination:non Illuminated; Switch Mounting:panel Mount; Actuator / Cap Colour:black; Product Range:r Series; Contact Voltage Vac:125Vrohs Compliant: Yes
RA901-VB-B-0-V, Carling Technologies, Visi-rocker switch, single pole, Off-None-On, .250 quick connect tabs terminals, black gloss visi-rocker (2 colors), with black matte bezel, visi-red rocker The R-Series Curvette single pole rocker switches are aesthetically pleasing miniature snap-in switches. Due to the patented mounting ear design, they are compatible with a wide range of standard panel cutouts. Options include a range of momentary and maintained single or double throw circuits, various terminations, and legend options, as well as a variety of rocker colors and styles, including our unique curved two-color molded Visi-Rocker® for low cost "ON" indication.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI