Carling Technologies LRA911-RS-B/125N

Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies LRA911-RS-B/125N.

Newark

Datasheet4 pages10 years ago

Sager Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.43%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesRGSCA901-R-B-B-E
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycle
CW IndustriesGRB066A802BB1
Rocker Switch, SPST, On-off, 20A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
Carling TechnologiesRA911-RB-B-0-N
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
Carling TechnologiesRA901-RB-B-F-N
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycle
CW IndustriesGRS-2011-2400
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
CW IndustriesGRS-2011-3020
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of Carling Technologies LRA911-RS-B/125N provided by its distributors.

Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
Rocker Switch,STRAIGHT,SPST,OFF-ON,QUICK CONNECT Terminal,ROCKER RoHS Compliant: Yes
Switch; SPST; 15 A; 250; On-None-Off; OFF-NONE-ON; Rectangle; Red; 1000 V; 0 C
Switch Lighted Rocker; On-Off; SPST; 15A/125V
SWITCH, ROCKER, SPST, ON-NONE-OFF, 16A, 250VAC, .250 TAB TERMINAL RED ACTUATOR WITH TRANSLUCENT ROCKER AND MATTE BLACK BEZEL
LRA911-RS-B/125N, Carling Technologies, Single Pole, lighted, translucent rocker switch, Off - None - On, 125 neon lamp, .250 inch quick connect tabs, red actuator, matte black bezel, 125Volts neon. The LRA-Series Curvette single pole rocker switches are illuminated with snap-in mount. With their patented mounting ear design, these switches are compatible with a wide range of standard panel cutouts. Available in a maintained single throw circuit and in a variety of rocker styles, colors, lamp voltages, legend options, and terminations. They have a rated life of 50M cycles @ rated load.Since its introduction, the Curvette switch has become the barometer for versatility and performance in the mid-sized switch market. This lighted version features the very same self cleaning contacts, International approvals, along with a wide variety of circuits, ratings, and actuator options that make the Curvette the switch of choice for a large range of applications.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI