Carling Technologies LRA211-RS-B/125N

Switch; Rocker; SPST; OFF-NONE-ON; Transl Red Rocker; Illum; 250V Neon; 16A; 125VAC; QC
$ 1.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies LRA211-RS-B/125N.

IHS

Datasheet3 pages5 years ago
Datasheet4 pages10 years ago

Electro Sonic

Farnell

Sager Electronics

element14

Inventory History

3 month trend:
-9.35%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CW IndustriesGRB066A802BB1
Rocker Switch, SPST, On-off, 20A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
CW IndustriesGRB066B802BR1
Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
CW IndustriesGRB066L02BBGGL1
Rocker Switch, SPST, On-off, 20A, 12VDC, Solder Terminal, Rocker Actuator, Panel Mount
TE ConnectivityPRASA1-16F-BB000
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray
Carling TechnologiesRA911-RB-B-0-N
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
Carling TechnologiesRA901-VB-B-9-V
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycle

Descriptions

Descriptions of Carling Technologies LRA211-RS-B/125N provided by its distributors.

Switch; Rocker; SPST; OFF-NONE-ON; Transl Red Rocker; Illum; 250V Neon; 16A; 125VAC; QC
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
Rocker Switch, SPST, Off-on, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker; On-Off; 16A/125V AC; SPST
SWITCH, ROCKER, SPST, 16A, 250V, RED; Switch Operation: Off-None-On; Contact Configuration: SPST; Illumination: Illuminated; Switch Mounting: Panel Mount; Actuator / Cap Colour: Red; Product Range: LRA Series; Contact Current AC Max: 16A
Rocker Switch; Contact Configuration:Spst; Contact Current Max:10A; Circuitry:Spst; Illumination:Illuminated; Leaded Process Compatible:No; Mounting Type:Pcb; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Carling Technologies LRA211-RS-B/125N.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRA211-RS-B-125N
  • LRA211-RS-B/125N-XN
  • LRA211-RS-B/125N.
  • LRA211-RS-B125N