Carling Technologies CLB-203-11A3N-B-A

Circuit Breaker Thermal Circuit Protector 1Pole 20A 250VAC/32VDC
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies CLB-203-11A3N-B-A.

Electro Sonic

Datasheet5 pages3 years ago
Datasheet5 pages6 years ago
Datasheet2 pages13 years ago
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Datasheet2 pages13 years ago

element14 APAC

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.42%

Supply Chain

Introduction Date2022-08-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesCLB-253-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 25A 250VAC/32VDC
Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC
Carling TechnologiesCMB-153-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 15A 125VAC to 250VAC
Carling TechnologiesCLB-153-11B3A-B-A
Circuit Breaker; Thermal; 1P; Black; Push-To-Reset; 15A; Indicator Plate; 125-250VAC
Carling TechnologiesCMB-163-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 16A 125VAC to 250VAC
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC

Descriptions

Descriptions of Carling Technologies CLB-203-11A3N-B-A provided by its distributors.

Circuit Breaker Thermal Circuit Protector 1Pole 20A 250VAC/32VDC
CIR BRKR THRM 20A 250VAC 32VDC / Circuit Breaker Thermal 20A 250 V AC 32 V DC Push to Reset Panel Mount
Circuit Protector20 A125 to 250 VAC/32 VDC2500 VAC per Minute100Metal
0.25" QC M11 METAL MOUNTING COLLAR PUSH TO RESET
Circuit Breakers 20 AMP METAL BLACK
CIR BRKR THRM 20A 250VAC 32VDC
CIRCUIT BREAKER, THERMAL, 1P, 250V, 20A;; CIRCUIT BREAKER, THERMAL, 1P, 250V, 20A; Voltage Rating VDC:32V; Voltage Rating VAC:250V; Current Rating:20A; No. of Poles:1; Circuit Breaker Mounting:Panel; Series:CLB; Current Rating:20A; Operating Voltage:250V

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLB-203-11A3N-B-A.
  • CLB203-11A-3N-B-A