Carling Technologies CB3-B0-34-615-121-D

Circuit Breaker Magnetic Hydraulic 3Pole 15A 480VAC/277VAC
$ 100.759
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies CB3-B0-34-615-121-D.

IHS

Datasheet26 pages8 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Carling

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesCA3-B0-34-615-121-D
Circuit Breaker Hydraulic Magnetic 3Pole 15A 277VAC/480VAC
Sensata / AirpaxAPL111-1-61-153-AM
Circuit Breaker Magnetic Circuit Protectors 3Pole 15A
Sensata / AirpaxAPL111-1REC4-42-153-AM
Circuit Breaker Magnetic Circuit Protectors 3Pole 15A
Sensata / AirpaxAPL111-1-42-153
Circuit Breaker Magnetic Circuit Protectors 3Pole 15A
Carling TechnologiesCA3-X0-10-569-121-CJ
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CA3-X0-10-569-121-CJ
Carling TechnologiesAF3-B0-24-615-111-D
Circuit Breaker, A-Series, Hydraulic-Magnetic | Carling Technologies AF3-B0-24-615-111-D

Descriptions

Descriptions of Carling Technologies CB3-B0-34-615-121-D provided by its distributors.

Circuit Breaker Magnetic Hydraulic 3Pole 15A 480VAC/277VAC
Magnetic Circuit Breaker, 3 Pole(s), 15A, 250VAC, 80VDC, Panel Mount
Magnetic Circuit-Breaker
Circuit BreakerMagnetic15 A480 VAC or 80 VDC36-32 x 0.195 in.
Breaker - H-Mag 15A UL Rec
Circuit Breakers 15 A 3 POLE

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI