Carling Technologies CA3-B0-34-650-121-C

Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC
$ 98.028
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies CA3-B0-34-650-121-C.

RS (Formerly Allied Electronics)

Datasheet26 pages9 years ago
Datasheet24 pages13 years ago
Datasheet9 pages18 years ago

Electro Sonic

Sager Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-21.53%

Supply Chain

Country of OriginMexico
Introduction Date2016-07-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Sensata / AirpaxAPL111-1REC4-62-603-AM
APL111-1REC4-62-603-AM /POLE # 3 /PROD FAMILY: 0204
Sensata / AirpaxAPL111-1REC4-62-603-M
Circuit Breaker Magnetic Circuit Protectors 3Pole 60A
Sensata / AirpaxAPL111-1-61-603
Circuit Breaker Magnetic Circuit Protectors 3Pole 60A
Carling TechnologiesCA3-B0-21-650-12A-C
Circuit Breaker Hydraulic Magnetic 3 Pole Handle Ultra Short Delay 50A
Carling TechnologiesCA3-B0-24-650-321-C
Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC
Carling TechnologiesCA3-B0-24-650-32A-C
Magnetic Circuit Breaker, 3 Pole(s), 50A, 480VAC, 150VDC, Panel Mount

Descriptions

Descriptions of Carling Technologies CA3-B0-34-650-121-C provided by its distributors.

Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC
Circuit Breaker, Hyd/Mag, Handle, 3 Pole, 50 Amps | Carling Technologies CA3-B0-34-650-121-C
Magnetic Circuit Breaker, 3 Pole(s), 50A, 250VAC, Panel Mount
Circuit Breaker, 3 Pole, 50A, 277Vac; Product Range:c Series; Current Rating:50A; No. Of Poles:3 Pole; Input Voltage Vac:277V; Interrupting Capacity:5Ka; Trip Time:100S; Dielectric Strength:1.96Kv Rohs Compliant: Yes

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI