Carling Technologies CA2-B0-34-615-121-C

Circuit Breaker, Magnetic/Hydraulic, Handle, 15A, Panel, 2 Pole, 480 WYE/277VAC
$ 67.705
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies CA2-B0-34-615-121-C.

IHS

Datasheet26 pages8 years ago

element14 APAC

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.00%

Supply Chain

Country of OriginMexico
Introduction Date2018-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesMB2-B-22-618-1-A26-2-E
Circuit Breaker, M-Series, Hydraulic-Magnetic | Carling Technologies MB2-B-22-618-1-A26-2-E
Carling TechnologiesAG2-B0-24-616-11A-D
Circuit Breaker Hydraulic Magnetic 2Pole 16A 250VAC
Carling TechnologiesMA2-B-24-616-1-A16-7-C
Magnetic Hydraulic Circuit Breaker M Series 2Pole 16A 50/60Hz Medium Delay Angled Single Color Actuator Panel Mount
Sensata / AirpaxR21-4-15.0A-B161CV-V
Circuit Breaker Magnetic 2Pole 15A
Sensata / AirpaxPP21-2-15.0A-OA-S
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 15A 250VAC 65VDC PUSH-PULL PLUNGER UL1077
Sensata / AirpaxAPL11-1REC4-62-153-AM
APL11-1REC4-62-153-AM /POLE # 2 /PROD FAMILY: 0204

Descriptions

Descriptions of Carling Technologies CA2-B0-34-615-121-C provided by its distributors.

Circuit Breaker, Magnetic/Hydraulic, Handle, 15A, Panel, 2 Pole, 480 WYE/277VAC
Circuit Breaker Magnetic Hydraulic 2Pole 15A 480VAC/277VAC
Magnetic Circuit Breaker, 2 Pole(s), 15A, 480VAC, 150VDC, Panel Mount
Hydraulic/Magnetic Circuit Breakers 15 A TWO POLE
CIRCUIT BREAKER, 2 POLE, 15A, 277VAC; Pr; CIRCUIT BREAKER, 2 POLE, 15A, 277VAC; Product Range: C Series; Current Rating: 15A; No. of Poles: 2 Pole; Input Voltage VAC: 277V; Interrupting Capacity: 5kA; Trip Time: 100s; Dielectric Strength: 1.96kV

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI