Carling Technologies CA1-B0-34-620-121-C

Circuit Breaker, Magnetic/Hydraulic, Handle, 20A, Panel, 1 Pole, 480 WYE/277VAC
$ 23.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies CA1-B0-34-620-121-C.

IHS

Datasheet26 pages8 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.36%

Supply Chain

Country of OriginMexico
Introduction Date2018-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesAA1-B0-34-625-3B1-C
Magnetic Circuit Breaker, 1 Pole(s), 25A, 277VAC, 80VDC, Panel Mount
Sensata / AirpaxIEG1-1-72-25.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 25A, 240VAC, 80VDC, Panel Mount
Carling TechnologiesMA1-B-34-625-1-A26-B-C
25 AMP MINI HYDRAULIC/MAGNETIC CIRCUIT BREAKER,ANGLED ROCKER,1POLE ROHS COMPLIANT: YES
Carling TechnologiesMU1-B-34-625-1-A21-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 25A Automotive
Sensata / AirpaxAPL1-1REC4-52-253
Circuit Breaker Magnetic Circuit Protectors 1Pole 25A
Sensata / AirpaxAPL1-1REC4-52-253-M
Circuit Breaker Magnetic Circuit Protectors 1Pole

Descriptions

Descriptions of Carling Technologies CA1-B0-34-620-121-C provided by its distributors.

Circuit Breaker, Magnetic/Hydraulic, Handle, 20A, Panel, 1 Pole, 480 WYE/277VAC
Circuit Breaker Magnetic Hydraulic 1Pole 20A 480VAC/277VAC
Magnetic Circuit Breaker, 1 Pole(s), 20A, 480VAC, 150VDC, Panel Mount
Circuit Breaker, Hydromagnetic, 1P, 480V, 20A; Product Range:c Series; Current Rating:20A; No. Of Poles:1 Pole; Input Voltage Vac:480V; Interrupting Capacity:5Ka; Trip Time:20S; Dielectric Strength:1.96Kv; Voltage Ac:277V Rohs Compliant: Yes

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA1-B0-34-620-121C