Carling Technologies AC1-B0-34-620-131-D

Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC/80VDC
$ 21.585
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies AC1-B0-34-620-131-D.

Electro Sonic

Datasheet27 pages3 years ago
Datasheet23 pages13 years ago

IHS

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Introduction Date2016-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Sensata / AirpaxIEG1-1-72-25.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 25A, 240VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-26-625-3D1-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 25A Screw ON-OFF Legend
Carling TechnologiesMA1-B-34-625-1-A26-B-C
25 AMP MINI HYDRAULIC/MAGNETIC CIRCUIT BREAKER,ANGLED ROCKER,1POLE ROHS COMPLIANT: YES
Carling TechnologiesMB1-B-34-625-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 25A 250VAC/80VDC Automotive
Sensata / AirpaxAPL1-1REC4-52-253
Circuit Breaker Magnetic Circuit Protectors 1Pole 25A
Sensata / AirpaxAPL1-1REC4-52-253-M
Circuit Breaker Magnetic Circuit Protectors 1Pole

Descriptions

Descriptions of Carling Technologies AC1-B0-34-620-131-D provided by its distributors.

Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC/80VDC
Hydraulic/Magnetic Circuit Breakers 20 A ONE POLE
Circuit Breaker, Hydromagnetic, 1P, 277V, 20A; Product Range:a Series; Current Rating:20A; No. Of Poles:1 Pole; Input Voltage Vac:277V; Interrupting Capacity:5Ka; Trip Time:20S; Dielectric Strength:3.75Kv; Voltage Ac:80V Rohs Compliant: Yes

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI