Carling Technologies AB2-A0-03-630-2D1-C

Circuit Breaker Hydraulic Magnetic 2 Pole DC 50/60Hz 30A Screw ON-OFF Legend
$ 44.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies AB2-A0-03-630-2D1-C.

Electro Sonic

Datasheet27 pages3 years ago
Datasheet28 pages7 years ago
Datasheet23 pages1 year ago
Datasheet23 pages18 years ago

Sager Electronics

element14 APAC

Peerless Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.45%

Supply Chain

Introduction Date2022-08-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Carling TechnologiesC12-B0-34-635-131-E
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies C12-B0-34-635-131-E
Carling TechnologiesCA2-B0-34-635-13C-C
Circuit Breaker Hydraulic Magnetic 2Pole 35A 277VAC/480VAC
Carling TechnologiesBA2-B0-34-630-121-C
Magnetic Circuit Breaker, 2 Pole(s), 30A, 250VAC, 80VDC, Panel Mount
Sensata / AirpaxR21-62-30.0A-36259-4-U
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 2 POLE, 0213 SERIES
Sensata / AirpaxIEGH11-1-72-30.0-91-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC TOGGLE 30A 250VAC 80VDC UL1077 2 POLE
Sensata / AirpaxIEGH66-1-62-30.0-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 30A

Descriptions

Descriptions of Carling Technologies AB2-A0-03-630-2D1-C provided by its distributors.

Circuit Breaker Hydraulic Magnetic 2 Pole DC 50/60Hz 30A Screw ON-OFF Legend
Magnetic Circuit Breaker, 2 Pole(s), 30A, 277VAC, 80VDC, Panel Mount
Circuit Breaker, 2 Pole, 30A, 277Vac; Product Range:a Series; Current Rating:30A; No. Of Poles:2 Pole; Input Voltage Vac:277V; Interrupting Capacity:5Ka; Trip Time:-; Dielectric Strength:1.5Kv Rohs Compliant: Yes
AB2-A0-03-630-2D1-C, Well known for their proven reliability, Carling Technologies' A-Series hydraulic magnetic circuit breakers are compact, temperature stable and designed for precision operation in OEM markets requiring general purpose as well as full load amp applications. When front panel operation and aesthetics demand a clean, contemporary design, the visi-rocker or paddle actuators are ideally suitable. A sealed toggle actuator style is also available and ideal for harsh environment applications requiring additional sealing protection. Optional rocker-guard and push-to-reset bezels, which help prevent inadvertent actuation, are also available.1-6 poles; ratings from 0.02 to 50 amps, up to 277VAC or 80VDC; UL Recognized, UL Listed, UL1500, UL1077, TUV, VDE & CSA

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI