Cardinal Components CPPLX5-A7BR-XX.XXXNP

Osc Prog Ttl 3.3V 50PPM En/ds
$ 4.213

Submit Request for Quote

Unfortunately we do not know of any distributors for CPPLX5-A7BR-XX.XXXNP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Cardinal Components CPPLX5-A7BR-XX.XXXNP provided by its distributors.

OSC PROG TTL 3.3V 50PPM EN/DS
OSCILLATOR, PROG. BLANKS, 5MMX3.2MM; Operating Temperature Range:-40°C to +85°C; Load Capacitance:50pF; Crystal Case Type:SMD; Series:CPPL; Temperature Stabilty:± 25ppm; Supply Voltage:3.3V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature Stability +@:50ppm; Temperature Stability -@:50ppm; Case Style:3.2 x 5 Ceramic; Current, Supply Max:45mA; Duty Cycle, Lower Limit:40%; Duty Cycle, Upper Limit:60%; No. of Pins:4; Output Drive Level:Programmable (CMOS/TTL and Tri-State/Power Down); Termination Type:SMD; Time, Fall:4ns; Time, Rise:4ns; Voltage, Supply Max:5.5V; Voltage, Supply Min:3V; Max Output Frequency:133MHz; Min Output Frequency:1MHz

Manufacturer Aliases

Cardinal Components has several brands around the world that distributors may use as alternate names. Cardinal Components may also be known as the following names:

  • CARDINAL
  • Cardinal Components Inc
  • CARDINAL COMPONENTS INC (VA)
  • Cardinal Inc
  • CARDINAL COMP
  • CARDINAL COMPON
  • CARD