Cardinal Components CPPLX4-A5BC-XX.XXXNP

OSCILLATOR, PROG. BLANKS, HALF CAN; Programmable Frequency Min: 1MHz; Programmable Frequency Max: 133MHz; Frequency...

Submit Request for Quote

Unfortunately we do not know of any distributors for CPPLX4-A5BC-XX.XXXNP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Cardinal Components CPPLX4-A5BC-XX.XXXNP provided by its distributors.

OSCILLATOR, PROG. BLANKS, HALF CAN; Programmable Frequency Min:1MHz; Programmable Frequency Max:133MHz; Frequency Stability + / -:25ppm; Oscillator Case:Through Hole, 13.2mm x 13.2mm; Supply Voltage Nom:5V; Product Range
OSCILLATOR, PROG. BLANKS, HALF CAN; Operating Temperature Range:-20°C to +70°C; Load Capacitance:50pF; Crystal Case Type:DIL; Series:CPPL; Temperature Stabilty:± 25ppm; Supply Voltage:3.3V; Max Operating Temperature:70°C; Min ;RoHS Compliant: Yes
OSCILLATOR, PROG. BLANKS, HALF CAN; Operating Temperature Range:-20°C to +70°C; Load Capacitance:50pF; Crystal Case Type:DIL; Series:CPPL; Temperature Stabilty:± 25ppm; Supply Voltage:3.3V; Temp, Op. Max:70°C; Temp, Op. Min:-20°C; Temperature Stability +@:25ppm; Temperature Stability -@:25ppm; Case Style:DIL Half Size; Current, Supply Max:45mA; Duty Cycle, Lower Limit:40%; Duty Cycle, Upper Limit:60%; No. of Pins:4; Output Drive Level:Programmable (CMOS/TTL and Tri-State/Power Down); Time, Fall:4ns; Time, Rise:4ns; Voltage, Supply Max:5.5V; Voltage, Supply Min:3V; Max Output Frequency:133MHz; Min Output Frequency:1MHz

Manufacturer Aliases

Cardinal Components has several brands around the world that distributors may use as alternate names. Cardinal Components may also be known as the following names:

  • CARDINAL
  • Cardinal Components Inc
  • CARDINAL COMPONENTS INC (VA)
  • Cardinal Inc
  • CARDINAL COMP
  • CARDINAL COMPON
  • CARD