Carclo Optics 10393

Frosted LED Accessories
$ 1.371
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carclo Optics 10393.

Farnell

Datasheet14 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+0.91%

Descriptions

Descriptions of Carclo Optics 10393 provided by its distributors.

Frosted LED Accessories
LENS , FROST MED 26.5MM (MOONSTONE); Accessory Type:Lens; Lens Type:Diffused Lens; Beam Type:Medium; Beam Angle:26.5°; Lens Diameter:26.5mm; Lens Shape:Round; Lens Material:Polycarbonate; For Use With:Avago Moonstone LEDs ;RoHS Compliant: Yes
LENS, FROST MED 26.5MM (MOONSTONE); Lens Type: Diffused Lens; Beam Type: Medium; LED Lens Colour: -; Lens Diameter: 26.5mm; Lens Shape: Round; Lens Material: PC (Polycarbonate); Product Range: -; SVHC: No SVHC (07-Jul-2017); Acc

Manufacturer Aliases

Carclo Optics has several brands around the world that distributors may use as alternate names. Carclo Optics may also be known as the following names:

  • CAR
  • Carclo Technical Plastics
  • CARCLO
  • CARCLO OPT