Carclo Optics 10391

CREE Xlamp 26.5 mm Clear Color Plain Tight Optic TIR
$ 1.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carclo Optics 10391.

Newark

Datasheet14 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+7.93%

Descriptions

Descriptions of Carclo Optics 10391 provided by its distributors.

CREE Xlamp 26.5 mm Clear Color Plain Tight Optic TIR
LENS , PLAIN TIGHT 26.5MM (MOONSTONE); Accessory Type:Lens; Lens Type:Lens; Beam Type:Narrow; Beam Angle:12.2°; Lens Diameter:26.5mm; Lens Shape:Round; Lens Material:Lexan LS2; For Use With:Avago Moonstone LEDs
LENS, PLAIN TIGHT 26.5MM (MOONSTONE); Lens Type: -; Beam Type: Narrow; LED Lens Colour: -; Lens Diameter: 26.5mm; Lens Shape: Round; Lens Material: PC (Polycarbonate); Product Range: -; SVHC: No SVHC (07-Jul-2017); Accessory Typ

Images

Manufacturer Aliases

Carclo Optics has several brands around the world that distributors may use as alternate names. Carclo Optics may also be known as the following names:

  • CAR
  • Carclo Technical Plastics
  • CARCLO
  • CARCLO OPT