Carclo Optics 10208

Lens, Round, 21DEG, Rebel Series Led
$ 1.046
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carclo Optics 10208.

element14 APAC

Datasheet3 pages18 years ago

Future Electronics

Inventory History

3 month trend:
+1190%

Descriptions

Descriptions of Carclo Optics 10208 provided by its distributors.

LENS, ROUND, 21DEG, REBEL SERIES LED
Lens for LED high power; mid power; angle: 9 do 91 degrees ; Number of LEDs: 1; Dimensions: round 20mm; Height: 9.9mm; material: PC; Fastening: snaps
LED lens Transmission angle: 16° For LED: Luxeon Rebel Lens material: Polycarbonate Opacity: Clear Radiation: medium Diameter, bottom: 7.2 mm Diameter, top: 19.7 mm
LENS, MEDIUM, REBEL; Lens Type: Lens with Holder; Beam Type: Wide; LED Lens Colour: -; Lens Diameter: 20mm; Lens Shape: Round; Lens Material: PC (Polycarbonate); Product Range: -; SVHC: No SVHC (07-Jul-2017); Accessory Type: Mult

Manufacturer Aliases

Carclo Optics has several brands around the world that distributors may use as alternate names. Carclo Optics may also be known as the following names:

  • CAR
  • Carclo Technical Plastics
  • CARCLO
  • CARCLO OPT