Carclo Optics 10197

LUXEON Rebel 20 mm Elliptical Beam Optic
$ 0.728
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carclo Optics 10197.

Inventory History

3 month trend:
+2.21%

Descriptions

Descriptions of Carclo Optics 10197 provided by its distributors.

LUXEON Rebel 20 mm Elliptical Beam Optic
Lens for LED high power; mid power; angle: oval 43 x 21 degrees ; Number of LEDs: 1; Dimensions: round 20mm; Height: 9.9mm; material: PC; Fastening: snaps
LED lens Transmission angle: 40x10° For LED: Luxeon Rebel Lens material: Polycarbonate Opacity: Matte Radiation: elliptical Diameter, bottom: 7.2 mm Diameter, top: 19.7 mm
LENS, ELLIPTICAL, REBEL; Lens Type: Multi-LED; Beam Type: Elliptical; LED Lens Colour: -; Lens Diameter: 20mm; Lens Shape: Oval; Lens Material: PC (Polycarbonate); Product Range: -; SVHC: No SVHC (07-Jul-2017); Beam Angle: 40° x

Manufacturer Aliases

Carclo Optics has several brands around the world that distributors may use as alternate names. Carclo Optics may also be known as the following names:

  • CAR
  • Carclo Technical Plastics
  • CARCLO
  • CARCLO OPT