Carclo Optics 10196

LUXEON Rebel 20 mm Wide Frosted Beam Optic
$ 0.979
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carclo Optics 10196.

element14 APAC

Datasheet3 pages18 years ago

Future Electronics

Inventory History

3 month trend:
-1.94%

Descriptions

Descriptions of Carclo Optics 10196 provided by its distributors.

LUXEON Rebel 20 mm Wide Frosted Beam Optic
Lens for LED high power; mid power; angle: 30 do 41 degrees ; Number of LEDs: 1; Dimensions: round 20mm; Height: 9.9mm; material: PC; Fastening: snaps
LED lens Transmission angle: 35° For LED: Luxeon Rebel Lens material: Polycarbonate Opacity: Matte Radiation: wide Diameter, bottom: 7.2 mm Diameter, top: 19.7 mm
LENS, REBEL; Accessory Type:Lens; Lens Type:Lens without Holder; Beam Type:Wide; Lens Diameter:20mm; Lens Shape:Round; Lens Material:Polycarbonate; For Use With:High Power Rebel Series LEDs ;RoHS Compliant: NA
LENS, WIDE FROSTED, REBEL; Lens Type: Diffused Lens; Beam Type: Wide; LED Lens Colour: -; Lens Diameter: 20mm; Lens Shape: Round; Lens Material: PC (Polycarbonate); Product Range: -; SVHC: No SVHC (07-Jul-2017); Accessory Type: M

Manufacturer Aliases

Carclo Optics has several brands around the world that distributors may use as alternate names. Carclo Optics may also be known as the following names:

  • CAR
  • Carclo Technical Plastics
  • CARCLO
  • CARCLO OPT