Carclo Optics 10194

LUXEON Rebel 20 mm Narrow Frosted Beam Optic
$ 0.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carclo Optics 10194.

element14 APAC

Datasheet3 pages18 years ago

Future Electronics

Inventory History

3 month trend:
-63.75%

Descriptions

Descriptions of Carclo Optics 10194 provided by its distributors.

LUXEON Rebel 20 mm Narrow Frosted Beam Optic
Lens for LED high power; mid power; angle: 10 do 27 degrees ; Number of LEDs: 1; Dimensions: round 20mm; Height: 9.9mm; material: PC; Fastening: snaps
LENS, REBEL; Accessory Type:Lens; Lens Type:Multi-LED; Beam Type:Narrow; Beam Angle:13°; Lens Diameter:20mm; Lens Shape:Round; Lens Material:Polycarbonate; For Use With:High Power Rebel Series LEDs ;RoHS Compliant: NA
LENS, TIGHT FROSTED, REBEL; Lens Type: Diffused Lens; Beam Type: Narrow; LED Lens Colour: -; Lens Diameter: 20mm; Lens Shape: Round; Lens Material: PC (Polycarbonate); Product Range: -; SVHC: No SVHC (07-Jul-2017); Accessory Typ

Manufacturer Aliases

Carclo Optics has several brands around the world that distributors may use as alternate names. Carclo Optics may also be known as the following names:

  • CAR
  • Carclo Technical Plastics
  • CARCLO
  • CARCLO OPT