Carclo Optics 10049

LUXEON Rebel 26.5mm Clear Color Elliptical Optic TIR
$ 1.173
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carclo Optics 10049.

element14 APAC

Datasheet14 pages16 years ago

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-8.99%

Descriptions

Descriptions of Carclo Optics 10049 provided by its distributors.

LUXEON Rebel 26.5mm Clear Color Elliptical Optic TIR
Lens for LED mid power; angle: oval 48 x 9 degrees ; Number of LEDs: 1; Dimensions: round 26.5mm; Height: 13.9mm; material: PC; Fastening: snaps
LENS , ELIP BEAM 26.5MM OPTIC (AVEON); Accessory Type:Lens; Lens Type:Lens; Beam Angle:44.01° x 8.14°; Lens Diameter:26.5mm; Lens Shape:Round; Lens Material:Polycarbonate; For Use With:Avago Aveon LEDs
LENS, ELIP BEAM 26.5MM OPTIC (AVEON); Lens Type: Collimator; Beam Type: Elliptical; LED Lens Colour: White; Lens Diameter: 26.5mm; Lens Shape: Round; Lens Material: PC (Polycarbonate); Product Range: -; SVHC: No SVHC (07-Jul-201

Manufacturer Aliases

Carclo Optics has several brands around the world that distributors may use as alternate names. Carclo Optics may also be known as the following names:

  • CAR
  • Carclo Technical Plastics
  • CARCLO
  • CARCLO OPT