CAP-XX GZ215F

Electric Double Layer Capacitor, Electric Double Layer, 5V, 90000uF, Surface Mount
$ 9.756

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CAP-XX GZ215F.

Farnell

Datasheet10 pages6 years ago

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40

Descriptions

Descriptions of CAP-XX GZ215F provided by its distributors.

Electric Double Layer Capacitor, Electric Double Layer, 5V, 90000uF, Surface Mount
90mF 5V ¡À20% 4.5V 132m¦¸ 3-SMD 20mm*15mm*2.6mm
SUPERCAPACITOR, 0.17F, 5V, SMD;
SUPERCAP, EDLC, 0.17F, 5V, SOLDER; Capacitance:0.17F; Voltage(DC):5V; Capacitor Terminals:Solder; Capacitance Tolerance:± 20%; Lead Spacing:-; Lifetime @ Temperature:-; Capacitor Case / Package:SMD; Capacitor Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

CAP-XX has several brands around the world that distributors may use as alternate names. CAP-XX may also be known as the following names:

  • CAP-XX Ltd Supercapacitors
  • CAP-XX LTD
  • CAP-XX PTY LTD
  • CAP