Canon 4624B003

Series = imageFORMULA / Paper Format = A3 / Paper Format = US Tabloid / Document Width Min. mm = 53 / Document Width...

Submit Request for Quote

Unfortunately we do not know of any distributors for 4624B003. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Canon 4624B003 provided by its distributors.

Series = imageFORMULA / Paper Format = A3 / Paper Format = US Tabloid / Document Width Min. mm = 53 / Document Width Max. mm = 300 / Document Length Min. mm = 70 / Document Length Max. m = 3 / DPI dpi = 600 / Scan Time s = 1 / Sensor Type = CIS / Colour Depth Bit = 24 / Paper Type = Plain / Paper Type = Photo / Paper Type = Business Card / Basis Weight g/m² = 546 / Feeder Capacity sheets = 100 / Interfaces = USB 2.0 / Interfaces = SCSI / Operating Voltage Min. - AC V = 220 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 10 / Operating Temperature Max. °C = 33 / Supported Operating System = Microsoft Windows / Supported Operating System = Linux / Width mm = 398 / Depth mm = 312 / Height mm = 191 / Weight kg = 10.5

Manufacturer Aliases

Canon has several brands around the world that distributors may use as alternate names. Canon may also be known as the following names:

  • Canon USA Inc
  • Canon Inc